3M Connectors Controlled Impedance, 7700 Series Cable
3M 7700 Series Round Flat Cable provides a fast, flat, foldable cable construction fit for insulation-displacement contact (IDC) applications. With 95Ω impedance, 7700 Series Cable delivers up to 5Gbps over 1 meter using 3M 450 Series connectors. This series can support up to 14Gbps when terminated to an IDC connector or up to 20Gbps cable only. This cable series allows users to manage a wide range of custom I/O requirements, including up to 100 positions of programmable differential pairs, grounds, and power. 3M 7700 is ideal for a wide range of controlled impedance, wire-to-board applications, including automated test equipment, communications network equipment, and more. The series is designed for low voltage differential signaling applications.Features
- Fast, flat, foldable, and fit for IDC ribbon cable construction
- Users can terminate it to IDC connectors or solder it directly to a PCB
- With 95Ω impedance, cable delivers up to 5Gbps over 1 meter using the 3M Wire-to-Board System, 1.27mm, 450 Series connectors
- 30AWG solid conductor in polyolefin (PO) insulator, laminated to a flexible foil shield
Applications
- Wide range of controlled impedance, wire-to-board applications
- Automated test equipment
- Communications network equipment
- Low voltage differential signaling applications
Additional Resources
Foldable Ribbon Cable Design

Publicado: 2017-09-06
| Actualizado: 2022-03-11