ADLINK Technology cExpress-KL COM Express Type 6 Modules
ADLINK Technology cExpress-KL COM Express® Type 6 Modules feature the 64-bit 7th Generation Intel® Core™ i7/i5/i3 and Intel Celeron® Ultra-Low TDP processor. These compact modules include CPU, memory controller, graphics processor, and I/O hub on a single chip. The cExpress-KL modules are specifically designed for customers who need optimum processing and graphics performance with suitable power consumption. These modules feature a single onboard gigabit ethernet port, up to six PCIe Gen3 ports (build option), and three SATA 6Gb/s ports. The cExpress-KL modules also provide four USB 3.0 ports and four USB 2.0 ports.Features
- 7th generation Intel Core and Celeron processors
- Up to 32GB dual-channel DDR4 at 1867/2133MHz
- Supports up to 3 independent displays in combinations of DDI, LVDS, VGA, eDP
- GbE, up to 6 PCIe x1 (build option)
- Three SATA 6 Gb/s, four USB 3.0 and four USB 2.0
- Supports Smart Embedded Management Agent (SEMA) functions
- -40°C to +85°C extreme rugged operating temperature (build option)
Specifications
- Mobile 7th generation 14nm Intel Core and Celeron processors
- Dual channel 1867/2133MHz DDR4 memory up to 32GB in dual SODIMM sockets
- AMI EFI with CMOS backup in 8MB SPI BIOS with Intel AMT 11.0 support
- 4MB cache for Core i7, 3MB for Core i5 and i3, 2MB for Celeron
- Up to 6 PCI Express x1 (AB): lanes 0-5 (configurable to x2, x4, Lane 5 by build option)
- Intel Generation 9 LP graphics core architecture, supporting 3 independent and simultaneous display combinations of DisplayPort/HDMI/LVDS or VGA/eDP outputs
- Intel HD audio integrated in SoC
- -40°C to +85°C extreme rugged operating temperature (build option)
- I/O Interfaces
- 4x USB 1.1/2.0/3.0 (USB 0,1,2,3) and 4x USB 1.1/2.0 (USB 4,5,6,7)
- 3x SATA 6Gb/s
- 2 UART ports with console redirection
- 4 GPO and 4 GPI from BMC
Block Diagram

Videos
Learn More About
Publicado: 2018-07-08
| Actualizado: 2022-07-20