Alorium Technology XLR8 FPGA Development Kit

Alorium Technology XLR8 FPGA Development Kit includes the XLR8 FPGA Board and a USB cable for easy connection. The XLR8 FPGA Development Kit from Alorium Technology is programmable with Arduino, allowing for rapid development using the free and flexible Arduino IDE. The Kit offers pre-installed Xcelerator Blocks (XBs) that target application-specific behavior including floating-point math, motion control, and sensor data acquisition.

The XLR8 FPGA Development Kit uses FPGA-powered acceleration and offload, boosting the speed and performance of designers solutions. The Kit includes an embedded 8-bit microcontroller, 14 digital I/O pins, and 32KB program flash.

Features

  • Embedded 8-bit Microcontroller
    • AVR compatible
    • Selectable 16/32MHz
  • Integrated Hardware Acceleration
    • Pre-installed Xcelerator blocks
    • Customizable FPGA fabric
  • 14 Digital I/O pins (5V)
  • 6 Analog pins
  • 32KB program FLASH
  • 2KB data memory SRAM
  • ADC Performance
    • 1MHz speed
    • 12-bit sustained resolution
    • 254k samples/second sample rate

Kit Contents

  • XLR8 board
  • USB cable
Publicado: 2019-01-08 | Actualizado: 2023-04-18