ams OSRAM TCS3707 Color & Proximity Sensor

ams OSRAM TCS3707 Color and Proximity Sensor is a very high sensitivity light-to-digital converter that features ambient light and color (RGB) sensing, proximity, and flicker detection. The ambient light and color-sensing function provides Red, Green, Blue, Clear, and Wideband sensing channels concurrently. The RGB and Clear channels have a UV/IR blocking filter. This architecture accurately measures ambient light and enables the calculation of illuminance, chromaticity, and color temperature to manage display appearance. The architecture of the engine features self-maximizing dynamic range, ambient light subtraction, advanced optical crosstalk noise cancellation, data output, and an interrupt-driven 1.8V I2C communications interface. Sensitivity, power consumption, and noise can be optimized with adjustable IR LED timing and power.

The TCS3707 also embeds IR cross-talk rejection and, when paired with an IR emitter, produces reliable proximity detection.

The ams OSRAM TCS3707 Sensor Module is offered in a compact 2.0mm x 2.5mm x 0.5mm open-cavity quad flat no-leads (OQFN) package.

Features

  • Invisible ALS and color sensing under any glass type
    • Configurable, high sensitivity
      • Programmable gain and integration time
      • 1024x dynamic range by gain adjustment only
      • 1mlux minimum detectable illuminance (100ms)
    • Tailored ALS and color response
      • UV/IR blocking filter for RGBC channels
      • Wideband reference channel without filters
    • ALS/color interrupt with thresholds
  • Integrated ambient light flicker detection on chip
    • Independently configurable timing and gain
    • Automatic gain adjustment
    • 50Hz and 60Hz flicker detection flags
    • Flicker detected interrupt
  • Unique fast ALS integration mode, flicker-immune ALS sensing within 10ms
  • Low power consumption and minimum I2C traffic
    • 1.8VDD operation
    • Configurable sleep mode
    • Interrupt-driven device
    • On-chip self-calibration of ALS and proximity functions
  • Integrated status checking for all functions
    • Digital and analog ALS saturation flags
    • Proximity saturation flag

Applications

  • Brightness management for displays
  • Color management for displays
  • Camera image processing
  • Flicker-immune camera operation
  • Touch screen disable

Block Diagram

Block Diagram - ams OSRAM TCS3707 Color & Proximity Sensor

Documents

Publicado: 2019-07-03 | Actualizado: 2023-06-30