Analog Devices Inc. EVAL-ADA4522-2ARMZ Evaluation Board
Analog Devices Inc. EVAL-ADA4522-2ARMZ Evaluation Board is a demonstration and development platform for the ADA4522-2 Dual Channel Op Amp. The ADA4522-2 operates in a 4.5V to 55.0V supply voltage range, exhibits exceptional noise performance, and is optimized for total accuracy over time, temperature, and voltage conditions.The EVAL-ADA4522-2ARMZ features a pre-mounted ADA4522-2 in an 8-lead MSOP package. The Evaluation Kit provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.
Features
- Full featured evaluation board for the ADA4522-2
- Enables efficient prototyping
- User defined circuit configuration
- Edge mounted SMA connectors
Required Equipment
- Dual output power supply
- Signal generator
- Oscilloscope
- 3x banana jack to grabber cables
- 2x SMA to BNC male cable
Board Layout

Publicado: 2020-04-10
| Actualizado: 2022-03-10