Analog Devices Inc. LTC695x Ultra-low Jitter Clock Synthesizers

Analog Devices Inc. LTC695x Ultra-low Jitter Clock Synthesizers offer designers clocking solutions that help maximize the data converter signal-to-noise ratio (SNR). The LTC695x Ultra-low Jitter Clock Synthesizers are easily synchronized using the Analog Devices synchronization programs. The EZSync™ multi-chip synchronization ensures consistent edge alignment across all outputs. ParallelSync™ multi-chip parallel synchronization allows designers to re-time the outputs of multiple ICs to the common reference clock. This process enables reference-aligned synchronization in the reference clock domain with an easy-to-meet nanosecond range setup and holds time requirements.

Features

  • LTC6950
    • Additive jitter <90fsRMS(10Hz to Nyquist frequency)
    • 1.4GHz maximum frequency
    • Programmable 1 to 63 output dividers
    • Programmable 0 to 63 clock cycle delay
    • EZSync multichip clock edge synchronization
    • –226dBc/Hz normalized in-band phase noise floor
    • –274dBc/Hz normalized 1/f phase noise
  • LTC6951
    • Output Jitter
      • 90fsRMS (12kHz to 20MHz)
      • 115fsRMS (ADC SNR Method)
    • –165dBc/Hz at 250MHz noise floor
    • EZSync, ParallelSync Multichip Synchronization
    • SYSREF generation for JESD204B, Subclass 1
    • 1.95MHz to 2.7GHz output frequency range
    • –229dBc/Hz normalized in-band phase noise floor
    • –277dBc/Hz normalized in-band 1/f noise
    • Five independent, low noise outputs
    • Reference input frequency up to 425MHz
  • LTC6952
    • JESD204B/C, Subclass 1 SYSREF signal generation
    • Low noise integer-N PLL
    • Additive output fitter <6fsRMS
      • (Integration BW = 12kHz to 20MHz, f = 4.5GHz)
    • Additive output jitter 65fsRMS (ADC SNR method)
    • EZSync, ParallelSync multichip synchronization
    • –229dBc/Hz normalized in-band phase noise floor
    • –281dBc/Hz normalized in-band 1/f noise
    • Eleven independent, low noise outputs with programmable coarse digital and fine analog delays
    • Flexible outputs can serve as either a device clock or SYSREF signal
    • Reference input frequency up to 500MHz
    • LTC6952Wizard™ software design tool support
    • –40ºC to +125°C operating temperature range
  • LTC6953
    • JESD204B/JESD204C, Subclass 1 SYSREF signal generation
    • Additive Output Jitter
      • <6fsRMS (Integration BW = 12kHz to 20MHz, f = 4.5GHz)
      • 65fsRMS (ADC SNR method)
    • EZSync, ParallelSync multichip synchronization
    • Eleven independent, low noise outputs with programmable coarse digital and fine analog delays
    • Flexible outputs can serve as either a device clock or SYSREF signal
    • LTC6952Wizard software design tool support
    • –40°C to +125°C operating junction temperature range
  • LTC6954
    • Three independent, low noise outputs
    • Up to 1.8GHz maximum input frequency
    • EZSync clock synchronization compatible
    • Clock dividers covering all integers from 1 to 63
    • Phase delays covering all integers from 0 to 63
    • –40°C to +105°C junction temperature range
  • LTC6955
    • 11 output buffer (TC6955)
    • 10 buffered outputs and one ÷2 output (LTC6955-1)
    • Additive output jitter ~45fs RMS (ADC SNR Method)
      Additive output jitter < 5fs RMS
      • (Integration BW = 12kHz to 20MHz, f = 7.5GHz)
    • Eleven ultralow noise CML outputs
    • Parallel control for multiple output configurations
    • –40°C to +125°C operating junction temperature range

Applications

  • Clocking high-speed, high-resolution ADCs, DACs, and data acquisition systems
  • Low jitter clock distribution
  • Wireless infrastructure
  • Test and measurement

Block Diagrams

Publicado: 2017-05-18 | Actualizado: 2022-04-04