Axiomtek MVS900-511-FL Fanless Machine Vision System

Axiomtek MVS900-511-FL Fanless Machine Vision System is an all-in-one system with real-time vision I/O and camera interfaces. This machine vision system features I/O that includes trigger input, trigger output, LED lighting control, quadrature encoder input, and isolated Digital Input/Outputs (DIO). The MVS900-511-FL system is equipped with four IEEE 802.3at GbE LAN ports (PoE) for popular GigE cameras. This machine vision system supports area scan and line scan for Automated Optical Inspection (AOI). The MVS900-511-FL vision system features integrated vision elements that address the needs and requirements of smart manufacturing and AIoT applications.

The MVS900-511-FL comes with dual DDR4-2133/2400 unbuffered SO-DIMM sockets for up to 32GB of system memory. This reliable vision system also supports Trusted Platform Module (TPM) 2.0 for enhanced security. The MVS900-511-FL vision system is IP40-rated and operates at -10°C to 60°C wide temperature range.

Features

  • Integrated real-time vision I/O:
    • 4-channel trigger input
    • 4 trigger output
    • 4-channel LED lighting control
    • 2-channel quadrature encoder input
    • 16-channel isolated DIO
  • 24VDC power input
  • Supports camera interfaces [4 IEEE802.3at GbE LAN ports (PoE)]
  • -10°C to 60°C operating temperature range with W.T. SSD
  • Supports 2 swappable 2.5" HDD
  • Supports TPM 2.0 function

Applications

  • Smart manufacturing
  • AIoT applications

Dimensions Diagram

Mechanical Drawing - Axiomtek MVS900-511-FL Fanless Machine Vision System
Publicado: 2020-08-21 | Actualizado: 2022-03-11