Bel Fuse 0ZRG Radial Leaded PTC Resettable Fuses

Bel Fuse 0ZRG Radial Leaded PTC Resettable Fuses are designed for use in low-voltage USB equipment. They offer low resistance, fast trip time, and a low trip-to-hold ratio. Bel Fuse 0ZRG PTC fuses feature 750mA to 2.5A operating (hold current) range and 16V/30VDC maximum voltage. The series operates in a -40°C to +85°C temperature range.

Features

  • Low resistance
  • Fast trip time
  • Low trip-to-hold ratio
  • RoHS 2 compliant
  • Halogen free
  • UL recognized (E305051) – cURus
  • TUV certified (R50105187)

Applications

  • Low-voltage USB equipment
  • Computers and peripherals

Specifications

  • 750mA to 2.5A operating (hold current) range
  • 16V/30VDC maximum voltage
  • -40°C to +85°C temperature range
Publicado: 2018-07-03 | Actualizado: 2022-08-18