Bel Power Solutions ABC180 & MBC180 Open-Frame Power Supplies

Bel Power Solutions ABC180 and MBC180 Open-Frame Power Supplies feature AC input up to 264VAC while offering output power up to 180W with forced air cooling. Bel Power Solutions ABC180 and MBC180 units have a 4" x 2" x 0.75" form factor and an operating temperature range of -40°C to +70°C. The ABC180 series is ideal for telecom, datacom, and industrial applications, while the MBC41 series is suitable for home health equipment, surgical devices, and more.

Features

  • 4" x 2" x 0.75"
  • 180W with forced air cooling
  • Efficiencies up to 92%
  • <0.5W standby power 
  • -40°C to +70°C operating temperature range
  • 12V / 0.5A fan output, thermal shutdown feature
  • 3.37M hours, Telcordia -SR332-issue 3 MTBF
  • MBC only
    • Approved to EN/IEC 60601-1
    • Dual fusing
    • Medical (BF) safety approvals

Applications

  • Instrumentation
    • Industrial
    • Robotics
    • Lighting
    • Renewable energy
    • Data communications
  • Medical power
    • Home health care
    • Dialysis
    • Imaging
    • Monitoring
    • Surgical devices
Publicado: 2017-02-21 | Actualizado: 2022-03-11