Eaton LMI Bolt-in Fuse Holders
Eaton LMI Bolt-in Fuse Holders accept up to six industry-standard AMI fuses and are used for main branch primary fusing. The heavy-duty fuse panel, called the LMI “Little Block”, uses a common input bus bar for assemblies of two or more fuses. An EPDM/Santoprene™ cover protects fuses from accidental shorts. Eaton LMI Bolt-in Fuse Holders feature an operating temperature range of -40°C to +85°C. These holders provide efficient power distribution suitable for applications such as marine, construction, agriculture, heavy trucking, buses, and specialty vehicles.Features
- Heavy-duty fuse panel
- Uses a common input bus bar for assemblies of two or more fuses
- One fuse module per AMI fuse; one input module and bus bar required per LMI2–LMI7 assembly; maximum of seven modules per assembly
- Maximum total combined rating is 400A continuous (Based on numerous variations possible between numbers of poles used, fuses selected, input wiring, and output wiring)
- UL94 V-0 high-temperature nylon, thermoplastic housing
- EPDM/Santoprene cover protects fuses from accidental shorts
- Stainless steel studs
Applications
- Marine
- Construction
- Agriculture
- Heavy trucking
- Buses
- Specialty vehicles
Specifications
- Terminations
- Input module: Stainless steel M8 or 5/16-18 stud and Keps nut (washer nut)
- Fuse module: Stainless steel M5 or #10-24 studs and Keps nut (washer nut)
- Torques
- Mounting: 22in lbs (2.5Nm)
- Fuse module: 39.8in lbs (4.5Nm)
- Input module: 75in lbs (8.5Nm)
- -40°C to +85°C operating temperature range
Additional Resources
Accessories
Publicado: 2020-04-29
| Actualizado: 2022-03-10