KYOCERA AVX Board-To-Board Connectors
KYOCERA AVX Board-to-Board Connectors come in a wide variety of models that suit a vast array of applications. The two-piece connectors and individual contacts provide multiple packaging solutions for perpendicular, parallel, and coplanar applications. Other features of these KYOCERA AVX connectors include ultra-small pitch, low stacking heights, and a broad range of pin counts. The one-piece card edge, compression connectors, and individual contacts are available for a variety of signal and power requirements.10-9159 Horizontal Plug

13-9159 Vertical Plug

20-9159 Horizontal Sockets

11-9159 Solder Cup Plug 22-24 AWG

14-9159 IDC Plug 22-24 AWG

22-9159 Top Load Sockets

24-9159 IDC Socket 22-24 AWG

70-9159 Single 2PC Contacts

00-9148 Tall Stacker

00-9258 Ultra Low Profile Stacker

00-9158 Dual Row Stacker

00-9188 Staggered Stacker

70-9155 Single Compression

70-9150 Pogo-Pin

9155-000 Standard 2.5mm Pitch

9155-200 Reduced 2.5mm Pitch

9155-700 Right Angle 2.0mm Pitch

9155-100 Ultra Low Profile 2.5mm Pitch

9155-300 Right-Angle 3mm Pitch

9155-500 Right-Angle 2.5mm Pitch

9155-800 Vertical-Mate 2mm Pitch

9159-600 Dual Row Card Edge

00-9159 Standard Connectors

00-9159 Open Ended

00-9159 Inverted Thru Board

00-9159 Vertical Top Mount

9162-000 SIM Block

9162-300 Locking SIM

Publicado: 2017-03-16
| Actualizado: 2022-06-09