KYOCERA AVX MLO™ Band Pass Filters
KYOCERA AVX MLO™ Band Pass Filters are high-performance surface-mount filters with low insertion loss, steep roll-offs, high rejection of out-of-band frequencies, and 1W rated power. The MLO technology uses thin PCB substrates to build integrated RF/Microwave devices with high-performance parameters. The components are designed and manufactured with thin organic laminates that exhibit exceptional high-frequency performance. Typical applications include wireless communication systems, military radios, emergency medical services (EMS) radios, instrumentation, wireless access points (WAP), femtocells, microcells, and base stations.Features
- High rejection out-of-band
- Low insertion loss
- Steep roll-off
- 770MHz to 4.68GHz frequency range
- 450MHz to 2.33GHz bandwidth range
- 50Ω impedance
- 1W rated power
- Expansion matched to PCB
- Gold terminations
- Replaces discrete filters
- Surface mount
- Low parasitics
- -55°C to +85°C operating temperature range
- Lead-free and RoHS compliant
Applications
- Wireless communication systems
- Military radios
- EMS radios
- UAVs
- Base stations
- Femtocell
- Microcell
- WAP and terminals
- Instrumentation
Publicado: 2017-12-01
| Actualizado: 2022-06-20