Ault / SL Power SLE Desktop AC Adapters

Ault / SL Power SLE Desktop AC Adapters offer a 9V to 48V voltage range, 7A  maximum current rating, and up to 89% efficiency rating. The SLE series features 6W, 12W, 18W, 24W, 36W, 48W, 65W, and 90W product families and meets class B conducted and radiated EMI standards. SL Power SLE Desktop AC Adapters are ideal for industrial, medical, and test and measurement applications.

Features

  • 6W, 12W, 18W, 24W, 36W, 48W, 65W, and 90W product families
  • Multiple configurations available (wall-mount, desktop, interchangeable blades)
  • Targeting Tier II applications
  • Medical and industrial safety certifications
  • IEC/UL60601-1 (Medical) and IEC/UL62368 (Industrial/ITE)
  • Meets Class B conducted and radiated EMI standards
  • Meets heavy industrial and medical 4th edition EMC standards

Applications

  • Medical
    • Surgical robotics
    • Bone saws
    • Patient monitors
    • Home dialysis
    • Cardiac monitors
    • Glucose meters
  • Test and Measurement
    • Oscilloscopes
    • Rheometers
    • Hardness testers
    • Gas analyzers
    • In-circuit board testers
    • Protocol analyzers
    • Power meters
    • Spectrometry
    • Chromatography
  • Industrial
    • Factory automation
    • Industrial robotics
    • Laser cutting
    • Laser measurement
    • Industrial ultrasound
    • Conveyor systems
    • UV-LED curing/sanitizing
    • Optical inspection
Publicado: 2020-11-30 | Actualizado: 2020-12-22